-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9052
|
Newark | -/Tape And Reel |Tdk DPX165950DT-8060A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174761-1-ND
|
DigiKey | RF DIPLEXER 2.45/5.425GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7074 In Stock |
|
$0.1187 / $0.3400 | Buy Now |
DISTI #
DPX165950DT-8060A1
|
Avnet Americas | Multilayer Diplexer 2400MHz to 5950MHz 6-Pin SMD - Tape and Reel (Alt: DPX165950DT-8060A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
810-DPX16595DT8060A1
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 2.4-2.5/5.1-5.95GHz RoHS: Compliant | 3314 |
|
$0.1360 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1159 | Buy Now |
DISTI #
80941777
|
Verical | RF Diplexer 2400MHz to 2496MHz/5150MHz to 5950MHz 6-Pin T/R RoHS: Compliant Min Qty: 160 Package Multiple: 1 | Americas - 4000 |
|
$0.1963 | Buy Now |
|
Chip1Cloud | RF DIPLEXER 2.45/5.425GHZ 0603 | 6000 |
|
RFQ | |
DISTI #
C1S741001243295
|
Chip1Stop | RF Diplexer 2400MHz to 2496MHz/5150MHz to 5950MHz 6-Pin RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.1110 / $0.3520 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD-6P,0.8x1.6mm Diplexers ROHS | 2825 |
|
$0.1193 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX165950DT-8060A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX165950DT-8060A1
TDK Corporation
Duplexer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 5550 MHz | |
Filter Type | DIPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.25 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |