Part Details for DPX162500DT-8128A1 by TDK Corporation
Overview of DPX162500DT-8128A1 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX162500DT-8128A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4929
|
Newark | -/Tape And Reel |Tdk DPX162500DT-8128A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175617-1-ND
|
DigiKey | RF DIPLEXER 0603 6 PC PAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.1187 / $0.3400 | Buy Now |
DISTI #
DPX162500DT-8128A1
|
Avnet Americas | Multilayer Chip Diplexer 6-Pin SMD Punched Paper T/R - Tape and Reel (Alt: DPX162500DT-8128A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
810-DPX162500D8128A1
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 1.57-1.58/2.4-2.5GHz RoHS: Compliant | 0 |
|
$0.1370 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1159 | Buy Now |
|
Sense Electronic Company Limited | SMD | 32000 |
|
RFQ |
Part Details for DPX162500DT-8128A1
DPX162500DT-8128A1 CAD Models
DPX162500DT-8128A1 Part Data Attributes:
|
DPX162500DT-8128A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX162500DT-8128A1
TDK Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | CENTER FREQ TX/RX: 1575 MHZ | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Insertion Loss (Rx) | 0.6 dB | |
Insertion Loss (Tx) | 0.6 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 2450 MHz | |
Transmit Center Frequency | 2450 MHz | |
Width | 0.8 mm |