Part Details for DPX1608LL66R2455A by Pulse Electronics Corporation
Overview of DPX1608LL66R2455A by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for DPX1608LL66R2455A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8180
|
Newark | 2012 2.4/5Ghz Diplexer, Type 66/T&r |Pulse DPX1608LL66R2455A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0570 | Buy Now |
DISTI #
553-DPX1608LL66R2455ATR-ND
|
DigiKey | DIPLEXER 2.4/5GHZ Min Qty: 40000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 / $0.0338 | Buy Now |
DISTI #
DPX1608LL66R2455A
|
Avnet Americas | Diplexer 2400MHz to 2500MHz/4900MHz to 6000MHz 6-Pin SMD T/R - Tape and Reel (Alt: DPX1608LL66R2455A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0344 / $0.0391 | Buy Now |
DISTI #
673-PX1608LL66R2455A
|
Mouser Electronics | Signal Conditioning 2012 2.4/5GHz Diplexer, Type 66 RoHS: Compliant | 0 |
|
$0.0390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0330 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: Diplexer, SMD RoHS: Compliant | 0 |
|
$0.0359 / $0.0430 | Buy Now |
DISTI #
000000000006264281
|
Sager | Signal Conditioning 2012 2.4/5GHz Diplexer, Type 66 Min Qty: 4000 | 0 |
|
$0.0355 / $0.0380 | Buy Now |
Part Details for DPX1608LL66R2455A
DPX1608LL66R2455A CAD Models
DPX1608LL66R2455A Part Data Attributes:
|
DPX1608LL66R2455A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX1608LL66R2455A
Pulse Electronics Corporation
Duplexer, 1 Section(s) Min, 1 Section(s) Max, 5450MHz, 6 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 5450 MHz | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.9 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |