Part Details for DPS910P by TE Connectivity
Overview of DPS910P by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPS910P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F702
|
Newark | Push Wheel Switch, Accessory Type:End Mounting Plates (Pair), For Use With:Dps10 Series Pushwheel Switches, Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity DPS910P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Pair | 311 |
|
$4.0900 | Buy Now |
DISTI #
450-1803-ND
|
DigiKey | END MOUNTING PLATES 2PCS Min Qty: 1 Lead time: 16 Weeks Container: Bag |
394 In Stock |
|
$4.7126 / $4.9500 | Buy Now |
DISTI #
3-1437603-5
|
Avnet Americas | Switch Access Pushwheel Switch End Mounting Plate - Bulk (Alt: 3-1437603-5) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$4.4487 / $5.3536 | Buy Now |
DISTI #
81F702
|
Avnet Americas | Switch Access Pushwheel Switch End Mounting Plate - Bulk (Alt: 81F702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 311 Partner Stock |
|
$6.0900 / $6.6500 | Buy Now |
DISTI #
506-DPS910P
|
Mouser Electronics | Switch Hardware END MTG PLATE PR DPS RoHS: Compliant | 389 |
|
$5.5200 / $7.2300 | Buy Now |
|
Onlinecomponents.com | Switch Access Pushwheel Switch Pair of End Mounting Plates RoHS: Compliant |
379 In Stock |
|
$4.5700 / $6.7800 | Buy Now |
DISTI #
3-1437603-5
|
TTI | Terminal Block Tools & Accessories HARDWARE MOUNTING DPS910P RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$3.7200 / $4.8500 | Buy Now |
DISTI #
000000000000003816
|
Sager | Switch Hardware END MTG PLATE PR DPS Min Qty: 300 | 0 |
|
$3.5800 / $5.5000 | Buy Now |
|
Master Electronics | Switch Access Pushwheel Switch Pair of End Mounting Plates RoHS: Compliant |
379 In Stock |
|
$4.5700 / $6.7800 | Buy Now |
Part Details for DPS910P
DPS910P CAD Models
DPS910P Part Data Attributes
|
DPS910P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPS910P
TE Connectivity
THUMB/PUSHWHEEL SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |