Part Details for DPH-102-LAZ by E-tec Interconnect Ltd
Overview of DPH-102-LAZ by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPH-102-LAZ
DPH-102-LAZ CAD Models
DPH-102-LAZ Part Data Attributes
|
DPH-102-LAZ
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
DPH-102-LAZ
E-tec Interconnect Ltd
Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Type | PIANO | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.6106 mm | |
Body Height | 2.7178 mm | |
Body Length or Diameter | 6.5024 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for DPH-102-LAZ
This table gives cross-reference parts and alternative options found for DPH-102-LAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPH-102-LAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPG-106-ATZ | Piano Dip Switch, 6 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPH-102-LAZ vs DPG-106-ATZ |
SD08H0BD | SLIDE DIP SWITCH- | C&K | DPH-102-LAZ vs SD08H0BD |
PI061910 | Piano Dip Switch, 6 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | DPH-102-LAZ vs PI061910 |
DPG-105-BZ | Piano Dip Switch, 5 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPH-102-LAZ vs DPG-105-BZ |
PI081910 | Piano Dip Switch, 8 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | DPH-102-LAZ vs PI081910 |
DPG-108-ATZ | Piano Dip Switch, 8 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPH-102-LAZ vs DPG-108-ATZ |
DPG-109-AZ | Piano Dip Switch, 9 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPH-102-LAZ vs DPG-109-AZ |
PI041900 | Piano Dip Switch, 4 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | DPH-102-LAZ vs PI041900 |
193-10MSN | Piano Dip Switch, 10 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DPH-102-LAZ vs 193-10MSN |
DPS-108-ATZ | Piano Dip Switch, 8 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DPH-102-LAZ vs DPS-108-ATZ |