-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K9622
|
Newark | Analog Switch, Single, Spdt, Soic-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:20Ohm, Msl:- Rohs Compliant: Yes |Vishay DG419DY-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$1.1000 / $1.8700 | Buy Now |
DISTI #
61M5814
|
Newark | Ic, Mux, Precision Cmos, Smd, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:35Ohm, Supply Voltage Range:± 15V, Analogue Switch Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Vishay DG419DY-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0800 / $1.8300 | Buy Now |
DISTI #
DG419DY-E3
|
Avnet Americas | Analog Switch Single SPDT 8-Pin SOIC N - Rail/Tube (Alt: DG419DY-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 2500 |
|
$0.8128 / $1.0326 | Buy Now |
DISTI #
49K9622
|
Avnet Americas | Analog Switch Single SPDT 8-Pin SOIC N - Bulk (Alt: 49K9622) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$1.2500 | Buy Now |
DISTI #
781-DG419DY-E3
|
Mouser Electronics | Analog Switch ICs RECOMMENDED ALT DG419LEDY-T1-GE4 RoHS: Compliant | 17390 |
|
$1.1400 / $1.9700 | Buy Now |
|
Future Electronics | DG419 Series SPDT 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4203Tube |
|
$1.0600 / $1.2000 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 | 17 |
|
$2.2500 / $3.6000 | Buy Now |
DISTI #
DG419DY-E3
|
TTI | Analog Switch ICs RECOMMENDED ALT DG419LEDY-T1-GE4 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 8100 In Stock |
|
$0.8800 / $1.1800 | Buy Now |
DISTI #
DG419DY-E3
|
TME | IC: analog switch, SPDT, Ch: 2, SO8, -15÷15V, tube Min Qty: 1 | 2513 |
|
$0.8000 / $1.2000 | Buy Now |
DISTI #
DG419DY-E3
|
Avnet Asia | Analog Switch Single SPDT 8-Pin SOIC N (Alt: DG419DY-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG419DY-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG419DY-E3
Vishay Intertechnologies
SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 210 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG419DY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG419DY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG419DY+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | DG419DY-E3 vs DG419DY+T |
DG419DY-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG419DY-E3 vs DG419DY-T |
DG419DY-T1 | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | Vishay Intertechnologies | DG419DY-E3 vs DG419DY-T1 |
DG419DY+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG419DY-E3 vs DG419DY+ |
DG419DY | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG419DY-E3 vs DG419DY |
DG419DY+T | Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DG419DY-E3 vs DG419DY+T |