Part Details for DG212BDQ by Vishay Siliconix
Overview of DG212BDQ by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG212BDQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | 33 |
|
$1.3200 / $1.6500 | Buy Now |
Part Details for DG212BDQ
DG212BDQ CAD Models
DG212BDQ Part Data Attributes:
|
DG212BDQ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG212BDQ
Vishay Siliconix
SPST, 4 Func, CMOS, PDSO16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for DG212BDQ
This table gives cross-reference parts and alternative options found for DG212BDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG212BDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG212BDQ-E3 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, TSSOP-16, Multiplexer or Switch | Vishay Siliconix | DG212BDQ vs DG212BDQ-E3 |
DG212BDQ-T1-E3 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, TSSOP-16, Multiplexer or Switch | Vishay Siliconix | DG212BDQ vs DG212BDQ-T1-E3 |
DG212BDQ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Vishay Intertechnologies | DG212BDQ vs DG212BDQ-E3 |
DG212BDQ-T1-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Vishay Intertechnologies | DG212BDQ vs DG212BDQ-T1-E3 |