Part Details for DF17A(2.0)-120DP-0.5V(51) by Hirose Electric Co Ltd
Overview of DF17A(2.0)-120DP-0.5V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF17A(2.0)-120DP-0.5V(51)
DF17A(2.0)-120DP-0.5V(51) CAD Models
DF17A(2.0)-120DP-0.5V(51) Part Data Attributes
|
DF17A(2.0)-120DP-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF17A(2.0)-120DP-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF17A(2.0)-120DP-0.5V(51)
This table gives cross-reference parts and alternative options found for DF17A(2.0)-120DP-0.5V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF17A(2.0)-120DP-0.5V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53552-1206 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | DF17A(2.0)-120DP-0.5V(51) vs 53552-1206 |
61083-121622LF | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | DF17A(2.0)-120DP-0.5V(51) vs 61083-121622LF |
53552-1279 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | DF17A(2.0)-120DP-0.5V(51) vs 53552-1279 |
5-353185-9 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | DF17A(2.0)-120DP-0.5V(51) vs 5-353185-9 |
K050APX-120440G | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | DF17A(2.0)-120DP-0.5V(51) vs K050APX-120440G |
PK5-120P-C-2-GGF | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | DF17A(2.0)-120DP-0.5V(51) vs PK5-120P-C-2-GGF |
145604120012829 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kyocera AVX Components | DF17A(2.0)-120DP-0.5V(51) vs 145604120012829 |
K050APX-120390G | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug | Kycon Inc | DF17A(2.0)-120DP-0.5V(51) vs K050APX-120390G |
7-1658026-3 | CONNECTOR, 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | DF17A(2.0)-120DP-0.5V(51) vs 7-1658026-3 |
353183-9 | 120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | DF17A(2.0)-120DP-0.5V(51) vs 353183-9 |