-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Bridge Rectifier, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5820
|
Newark | Bridge Rectifier, Single Phase, 1.5A 1Kv Sdip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Bridge Rectifier Case Style:Sdip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi DF10S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1197 |
|
$0.2480 | Buy Now |
DISTI #
67R2017
|
Newark | Diode, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Bridge Rectifier Case Style:Sdip, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Bridge Rectifier Mounting:Surface Mount Rohs Compliant: Yes |Onsemi DF10S Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 | Buy Now |
DISTI #
25AC8664
|
Newark | Br Sdip Pn 1.5A 1000V Rohs Compliant: Yes |Onsemi DF10S Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2600 | Buy Now |
DISTI #
DF10SCT-ND
|
DigiKey | BRIDGE RECT 1P 1KV 1.5A 4SDIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32535 In Stock |
|
$0.1909 / $0.6600 | Buy Now |
DISTI #
DF10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF10S) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 30001600 Factory Stock |
|
$0.1845 / $0.2202 | Buy Now |
DISTI #
DF10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF10S) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2202 | Buy Now |
DISTI #
DF10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF10S) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 1600 Factory Stock |
|
$0.1845 / $0.2202 | Buy Now |
DISTI #
80K5820
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin SDIP SMD T/R - Product that comes on tape, but is not reeled (Alt: 80K5820) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 1449 Partner Stock |
|
$0.4290 / $0.6980 | Buy Now |
DISTI #
512-DF10S
|
Mouser Electronics | Bridge Rectifiers 1.5A Bridge RoHS: Compliant | 33230 |
|
$0.2130 / $0.6600 | Buy Now |
DISTI #
E02:0323_00843485
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin SDIP SMD T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Date Code: 2410 | Europe - 21000 |
|
$0.1948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF10S
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF10S
onsemi
1.5A Bridge Rectifier, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SDIP-4 | |
Manufacturer Package Code | 709AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DF-S, 4 PIN | Fagor Electrónica | DF10S vs DF10S |
DF10S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF10S vs DF10S-E3/45 |
DF10STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DF10S vs DF10STRR16 |
DF10S-E3 | DIODE 1 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | DF10S vs DF10S-E3 |
DF10S-T | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF10S vs DF10S-T |
DB107S-C | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF10S vs DB107S-C |
DF10S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | DF10S vs DF10S |
CBR1-D100STR13 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT, PLASTIC, DIP-4 | Central Semiconductor Corp | DF10S vs CBR1-D100STR13 |
DF10S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF10S vs DF10S-E3/77 |
SDB107 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | Microsemi Corporation | DF10S vs SDB107 |