Part Details for DF10S-GT3 by Sensitron Semiconductors
Overview of DF10S-GT3 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF10S-GT3
DF10S-GT3 CAD Models
DF10S-GT3 Part Data Attributes
|
DF10S-GT3
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF10S-GT3
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, DF-S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF10S-GT3
This table gives cross-reference parts and alternative options found for DF10S-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10S-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF10S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, DF-S, 4 PIN | Fagor Electrónica | DF10S-GT3 vs DF10S |
DF10S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF10S-GT3 vs DF10S-E3/45 |
DF10STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | DF10S-GT3 vs DF10STRR16 |
DF10S-E3 | DIODE 1 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | DF10S-GT3 vs DF10S-E3 |
DF10S-T | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF10S-GT3 vs DF10S-T |
DB107S-C | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF10S-GT3 vs DB107S-C |
DF10S | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, SDIP-4 | Fairchild Semiconductor Corporation | DF10S-GT3 vs DF10S |
CBR1-D100STR13 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT, PLASTIC, DIP-4 | Central Semiconductor Corp | DF10S-GT3 vs CBR1-D100STR13 |
DF10S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DF10S-GT3 vs DF10S-E3/77 |
SDB107 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, | Microsemi Corporation | DF10S-GT3 vs SDB107 |