Part Details for DD12.2123.111 by Schurter Electronic Components
Overview of DD12.2123.111 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD12.2123.111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7151
|
Newark | Dd12 Pem With Filter 2A/Carton Box |Schurter DD12.2123.111 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8500 / $41.3100 | Buy Now |
DISTI #
486-DD12.2123.111-ND
|
DigiKey | DD12 PEM WITH FILTER 2A Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$26.5809 / $35.8900 | Buy Now |
DISTI #
DD12.2123.111
|
Avnet Americas | Conn Filtered M 3 POS 250VAC 2A ST 1 Port - Boxed Product (Development Kits) (Alt: DD12.2123.111) Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$23.4362 / $27.4821 | Buy Now |
DISTI #
693-DD12.2123.111
|
Mouser Electronics | AC Power Entry Modules DD12 PEM WITH FILTER 2A | 0 |
|
$24.0100 / $24.7100 | Order Now |
DISTI #
72126550
|
RS | Power Entry Module, DD12 PEM WITH FILTER, 2A | Schurter DD12.2123.111 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$23.4300 | Buy Now |
|
Onlinecomponents.com | DD12 PEM WITH FILTER 2A | 0 |
|
$25.5400 / $33.8200 | Buy Now |
DISTI #
000000000006151131
|
Sager | AC Power Entry Modules DD12 PEM WITH FILTER 2A Min Qty: 20 | 0 |
|
$24.3200 / $27.4400 | Buy Now |
DISTI #
DD12.2123.111
|
Avnet Abacus | Conn Filtered M 3 POS 250VAC 2A ST 1 Port (Alt: DD12.2123.111) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DD12 PEM WITH FILTER 2A | 0 |
|
$25.5400 / $33.8200 | Buy Now |
Part Details for DD12.2123.111
DD12.2123.111 CAD Models
DD12.2123.111 Part Data Attributes:
|
DD12.2123.111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DD12.2123.111
Schurter Electronic Components
Mains Power Connector, 8A, 250VAC, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.24 inch | |
Body Depth | 2.01 inch | |
Body Length | 2.6 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 8A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for DD12.2123.111
This table gives cross-reference parts and alternative options found for DD12.2123.111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD12.2123.111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-109-943 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | DD12.2123.111 vs 3-109-943 |
3-107-468 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | DD12.2123.111 vs 3-107-468 |
3-109-957 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | DD12.2123.111 vs 3-109-957 |
DD12.4321.111 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DD12.2123.111 vs DD12.4321.111 |
3-110-032 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | DD12.2123.111 vs 3-110-032 |
3-107-473 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | DD12.2123.111 vs 3-107-473 |
3-107-465 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | DD12.2123.111 vs 3-107-465 |
3-105-315 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, | Schurter Electronic Components | DD12.2123.111 vs 3-105-315 |