Part Details for DBS151G by Taiwan Semiconductor
Overview of DBS151G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBS151G
DBS151G CAD Models
DBS151G Part Data Attributes:
|
DBS151G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBS151G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for DBS151G
This table gives cross-reference parts and alternative options found for DBS151G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBS151G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1501S | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | DBS151G vs DB1501S |
DBL151GC1 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DBS151G vs DBL151GC1 |
KBP151GC2G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DBS151G vs KBP151GC2G |
DI150S_T0_10001 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | PanJit Semiconductor | DBS151G vs DI150S_T0_10001 |
DF15005M | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | DBS151G vs DF15005M |
KBP151GC2 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DBS151G vs KBP151GC2 |
DBL151GC1G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DBS151G vs DBL151GC1G |
DB1501S-C | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | DBS151G vs DB1501S-C |