Part Details for DB151G by Taiwan Semiconductor
Overview of DB151G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB151G
DB151G CAD Models
DB151G Part Data Attributes:
|
DB151G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB151G
Taiwan Semiconductor
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for DB151G
This table gives cross-reference parts and alternative options found for DB151G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB151G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB1501S | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | DB151G vs DB1501S |
DBL151GC1 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151G vs DBL151GC1 |
KBP151GC2G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151G vs KBP151GC2G |
DI150S_T0_10001 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | PanJit Semiconductor | DB151G vs DI150S_T0_10001 |
DF15005M | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Galaxy Microelectronics | DB151G vs DF15005M |
KBP151GC2 | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151G vs KBP151GC2 |
DBL151GC1G | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Taiwan Semiconductor | DB151G vs DBL151GC1G |
DB1501S-C | Bridge Rectifier Diode, 1.5A, 50V V(RRM), | Secos Corporation | DB151G vs DB1501S-C |