Part Details for DAN222M3T5G by onsemi
Overview of DAN222M3T5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DAN222M3T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2177
|
Newark | Switching Diode, Dual, Common Cathode/ Reel |Onsemi DAN222M3T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0440 | Buy Now |
DISTI #
DAN222M3T5GOSCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36759 In Stock |
|
$0.0249 / $0.1900 | Buy Now |
DISTI #
DAN222M3T5G
|
Avnet Americas | Diode Switching 80V 0.1A 3-Pin SOT-723 T/R - Tape and Reel (Alt: DAN222M3T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0247 / $0.0295 | Buy Now |
DISTI #
863-DAN222M3T5G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Switching Diode, Dual, Common Cathode RoHS: Compliant | 4830 |
|
$0.0290 / $0.2600 | Buy Now |
|
Rochester Electronics | DAN222M - Common Anode Dual Switching Diodes RoHS: Compliant Status: Active Min Qty: 1 | 624000 |
|
$0.0247 / $0.0290 | Buy Now |
DISTI #
DAN222M3T5G
|
TME | Diode: rectifying, SMD, 80V, 100mA, 4ns, SOT723, Ufmax: 1.2V, 260mW Min Qty: 20 | 6440 |
|
$0.0379 / $0.0631 | Buy Now |
DISTI #
DAN222M3T5G
|
Avnet Asia | Diode Switching 80V 0.1A 3-Pin SOT-723 T/R (Alt: DAN222M3T5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0234 / $0.0262 | Buy Now |
DISTI #
DAN222M3T5G
|
Avnet Silica | Diode Switching 80V 0.1A 3-Pin SOT-723 T/R (Alt: DAN222M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DAN222M3T5G
|
EBV Elektronik | Diode Switching 80V 0.1A 3-Pin SOT-723 T/R (Alt: DAN222M3T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SOT-723-3 Diodes - General Purpose ROHS | 9910 |
|
$0.0267 / $0.0415 | Buy Now |
Part Details for DAN222M3T5G
DAN222M3T5G CAD Models
DAN222M3T5G Part Data Attributes:
|
DAN222M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DAN222M3T5G
onsemi
Switching Diode, Dual, Common Cathode, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | CASE 631AA-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 3.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.26 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |