Part Details for DA14531-00000FX2 by Dialog Semiconductor GmbH
Overview of DA14531-00000FX2 by Dialog Semiconductor GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA14531-00000FX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1896
|
Newark | Bluetooth 5.1 Soc, Arm Cortex M0+ Rohs Compliant: Yes |Dialog Semiconductor DA14531-00000FX2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3758 |
|
$0.9600 / $2.0500 | Buy Now |
|
Future Electronics | 3.3 V 2.4 GHz 2.5 dBm Ultra Low Power Bluetooth 5.1 SoC - WFQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6304 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | BLE 5.1 SOC WITH ARM CORTEX M0+ | 1420 |
|
$0.7774 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 136000 |
|
$1.2000 / $1.2900 | Buy Now |
Part Details for DA14531-00000FX2
DA14531-00000FX2 CAD Models
DA14531-00000FX2 Part Data Attributes
|
DA14531-00000FX2
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA14531-00000FX2
Dialog Semiconductor GmbH
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-02 | |
Samacsys Manufacturer | Dialog Semiconductor | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-XBCC-N24 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.2 mm |