Part Details for D6HQ1G962DP35-Z by TAIYO YUDEN
Overview of D6HQ1G962DP35-Z by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6HQ1G962DP35-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH1149
|
Newark | Fbar Duplexer, Lte Band 25, Smd, No. Of Pins:-, Filter Case Style:Smd, Duplexer Applications:Lte Band 25, Product Range:- Rohs Compliant: Yes |Taiyo Yuden D6HQ1G962DP35-Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234 |
|
$0.1760 | Buy Now |
DISTI #
16AH1150
|
Newark | Fbar, Duplexer, Band 25, Lte, 1.8X1.4X0.57 Rohs Compliant: Yes |Taiyo Yuden D6HQ1G962DP35-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
587-6427-1-ND
|
DigiKey | SAW FILTER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
646 In Stock |
|
$1.5413 / $2.9600 | Buy Now |
DISTI #
D6HQ1G962DP35-Z
|
Avnet Americas | FBAR Duplexer Band25 1000MHz to 5000MHz T/R - Tape and Reel (Alt: D6HQ1G962DP35-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1289 | Buy Now |
DISTI #
963-D6HQ1G962DP35-Z
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSWCSR8H1G96DP35 1 GHz to 5 GHz 1.81.40.57mm 50Ohms 2.6dB SAW Duplexers RoHS: Compliant | 0 |
|
$1.4600 / $2.9500 | Order Now |
|
Future Electronics | FBAR, Duplexer, Band 25, LTE, 1.8x1.4x0.57 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $4.3400 | Buy Now |
Part Details for D6HQ1G962DP35-Z
D6HQ1G962DP35-Z CAD Models
D6HQ1G962DP35-Z Part Data Attributes:
|
D6HQ1G962DP35-Z
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
D6HQ1G962DP35-Z
TAIYO YUDEN
Duplexer,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Filter Type | DUPLEXER | |
Height | 0.57 mm | |
Insertion Loss (Rx) | 3.5 dB | |
Insertion Loss (Tx) | 3.7 dB | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | TR | |
Receive Center Frequency | 1962.5 MHz | |
Terminal Finish | Matte Tin (Sn) | |
Transmit Center Frequency | 1882.5 MHz | |
VSWR | 2.3 | |
Width | 1.4 mm |