Part Details for D20419-21 by ITT Interconnect Solutions
Overview of D20419-21 by ITT Interconnect Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D20419-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8916
|
Newark | Conn Acc M Scrw Lock Steel Yellow Chromate Over Cd Rohs Compliant: No |Itt Cannon D20419-21 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 938 |
|
$1.7500 / $3.3200 | Buy Now |
DISTI #
63K9631
|
Newark | Male Screw Lock, 4-40 Unc-2A, Thread Size - Imperial:4-40, Thread Size - Metric:-, Screw Length:7.14Mm, Fastener Plating:-, Fastener Material:-, Screw Head Style:-, Product Range:-, Connector Shell Size:De, Da, Db, Dc Rohs Compliant: No |Itt Cannon D20419-21 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3401 |
|
$1.7100 / $2.0200 | Buy Now |
DISTI #
020419-0021
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Yellow Chromate Over Cadmium - Bag (Alt: 020419-0021) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 28 Weeks, 0 Days Container: Bag | 938 |
|
RFQ | |
DISTI #
CAN D20419-21
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Yellow Chromate Over Cadmium - Bulk (Alt: CAN D20419-21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 8525 Factory Stock |
|
$1.6050 / $3.3022 | Buy Now |
DISTI #
D2041921
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Yellow Chromate Over Cadmium - Bulk (Alt: D2041921) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5260 / $2.1960 | Buy Now |
DISTI #
63K9631
|
Avnet Americas | Connector Accessories Male Screw Lock Steel Yellow Chromate Over Cadmium - Bulk (Alt: 63K9631) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Bulk | 3521 Partner Stock |
|
$1.9200 / $3.3800 | Buy Now |
DISTI #
965-D2041921
|
Mouser Electronics | D-Sub Tools & Hardware DSUB MALE SCREW LOCK ZINC | 1554 |
|
$1.5400 / $2.9600 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
ITTD20419-21
|
Heilind Electronics | D-SUB SCREWLOCK | Americas - 1153 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $1.9500 | Buy Now |
Part Details for D20419-21
D20419-21 CAD Models
D20419-21 Part Data Attributes:
|
D20419-21
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
D20419-21
ITT Interconnect Solutions
Connector Accessory, Hardware-male Screwlock, Steel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | HARDWARE-MALE SCREWLOCK | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |