Part Details for CY8C4125LQI-PS423 by Infineon Technologies AG
Overview of CY8C4125LQI-PS423 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CY8C4125LQI-PS423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4355
|
Newark | Mcu, 32Bit, 24Mhz, Qfn-48, Product Range:Psoc 4 Family Cy8C41Xx Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:24Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Adc Channels:- Rohs Compliant: Yes |Infineon CY8C4125LQI-PS423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$2.1200 | Buy Now |
DISTI #
CY8C4125LQI-PS423-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48QFN Min Qty: 4900 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5210 | Buy Now |
DISTI #
CY8C4125LQI-PS423
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 48-Pin QFN Tray - Trays (Alt: CY8C4125LQI-PS423) RoHS: Not Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.0225 | Buy Now |
DISTI #
CY8C4125LQI-PS423
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 48-Pin QFN Tray (Alt: CY8C4125LQI-PS423) RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 980 Partner Stock |
|
$2.7776 / $3.3600 | Buy Now |
DISTI #
727-CY8C4125LQIPS423
|
Mouser Electronics | ARM Microcontrollers - MCU 24MHz 38 GPIO 48-QFN RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
DISTI #
V36:1790_22727360
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 4700 |
|
$2.4890 / $3.7070 | Buy Now |
|
Future Electronics | 32bit MCU, PSoC4, ARM Cortex-M0+ RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.6200 | Buy Now |
DISTI #
69186700
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 4700 |
|
$2.4890 / $3.7070 | Buy Now |
DISTI #
63201692
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 490 |
|
$2.5854 | Buy Now |
|
Rochester Electronics | CY8C4125LQI - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 11864 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for CY8C4125LQI-PS423
CY8C4125LQI-PS423 CAD Models
CY8C4125LQI-PS423 Part Data Attributes
|
CY8C4125LQI-PS423
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125LQI-PS423
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |