Part Details for CY8C4014LQI-422T by Cypress Semiconductor
Overview of CY8C4014LQI-422T by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4014LQI-422T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9316
|
Newark | Mcu, 32Bit, 16Mhz, Qfn-24, Product Range:Psoc 4 Family Cy8C40Xx Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:24Pins, Interfaces:I2C Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4014LQI-422T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1184 |
|
$0.4250 | Buy Now |
DISTI #
39Y4253
|
Newark | Psoc4/Reel |Cypress Infineon Technologies CY8C4014LQI-422T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2832-CY8C4014LQI-422TTR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24SQFN Min Qty: 400 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2199 In Stock |
|
$1.3000 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS | 2000 |
|
$2.0340 / $4.0680 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS | 3549 |
|
$10.4312 / $15.6467 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 16KB 1.71V~5.5V ARM-M0 16MHz 20 QFN-24-EP(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 2253 |
|
$0.6796 / $2.5654 | Buy Now |
|
Flip Electronics | Stock, ship today | 2199 |
|
$0.9700 | RFQ |
|
Win Source Electronics | IC MCU 32BIT 16KB FLASH 24SQFN | 3900 |
|
$1.9410 / $2.9110 | Buy Now |
Part Details for CY8C4014LQI-422T
CY8C4014LQI-422T CAD Models
CY8C4014LQI-422T Part Data Attributes
|
CY8C4014LQI-422T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4014LQI-422T
Cypress Semiconductor
IC MCU 32BIT 16KB FLASH 24QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 1024 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |