Part Details for CY8C4013SXI-411 by Cypress Semiconductor
Overview of CY8C4013SXI-411 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C4013SXI-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4798
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 16Mhz, Soic-16, Product Range:Arm Cortex-M0 Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:2Kb, No. Of Pins:16Pins Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4013SXI-411 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY8C4013SXI-411-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS, Min Qty: 1000 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
7492 In Stock |
|
$0.6000 | Buy Now |
|
Bristol Electronics | 920 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 7492 |
|
$0.4400 | RFQ |
Part Details for CY8C4013SXI-411
CY8C4013SXI-411 CAD Models
CY8C4013SXI-411 Part Data Attributes
|
CY8C4013SXI-411
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4013SXI-411
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 1.721 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.898 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |