Part Details for CY8C4013SXI-400 by Cypress Semiconductor
Overview of CY8C4013SXI-400 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C4013SXI-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4796
|
Newark | Mcu, 32Bit, Cortex-M0, 16Mhz, Soic-8, Product Range:Arm Cortex-M0 Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4013SXI-400 Min Qty: 2910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CY8C4013 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$0.9049 / $1.0600 | Buy Now |
|
Flip Electronics | Stock, ship today | 34 |
|
$0.3700 | RFQ |
Part Details for CY8C4013SXI-400
CY8C4013SXI-400 CAD Models
CY8C4013SXI-400 Part Data Attributes
|
CY8C4013SXI-400
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4013SXI-400
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |