Part Details for CY8C4013LQI-411 by Cypress Semiconductor
Overview of CY8C4013LQI-411 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C4013LQI-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4795
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0, 16Mhz, Qfn-16, Product Range:Psoc 4 Family Cy8C40Xx Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:2Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4013LQI-411 Min Qty: 4900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY8C4013LQI-411-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS Min Qty: 344 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
344 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | CY8C4013 - PSoC4, ARM Cortex M0+ Microcontroller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 135 |
|
$0.6818 / $0.8021 | Buy Now |
|
Flip Electronics | Stock, ship today | 344 |
|
$1.4600 | RFQ |
Part Details for CY8C4013LQI-411
CY8C4013LQI-411 CAD Models
CY8C4013LQI-411 Part Data Attributes
|
CY8C4013LQI-411
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4013LQI-411
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1024 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |