Part Details for CY7C9117-35GC by Cypress Semiconductor
Overview of CY7C9117-35GC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C9117-35GC
CY7C9117-35GC CAD Models
CY7C9117-35GC Part Data Attributes
|
CY7C9117-35GC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C9117-35GC
Cypress Semiconductor
Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
Clock Frequency-Max | 28.57 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Speed | 33.3 MHz | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
Alternate Parts for CY7C9117-35GC
This table gives cross-reference parts and alternative options found for CY7C9117-35GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C9117-35GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L29C101GMB45 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 | LOGIC Devices Inc | CY7C9117-35GC vs L29C101GMB45 |
CY7C9117-79GMB | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | CY7C9117-35GC vs CY7C9117-79GMB |
IDT7383L25G | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | CY7C9117-35GC vs IDT7383L25G |
IDT49C402BG68B | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | CY7C9117-35GC vs IDT49C402BG68B |
IDT7383L65GB | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY-UP, PGA-68 | Integrated Device Technology Inc | CY7C9117-35GC vs IDT7383L65GB |
CY7C9117-40GMB | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | CY7C9117-35GC vs CY7C9117-40GMB |
CY7C9101-45GMB | Bit-Slice Processor, 9-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | Cypress Semiconductor | CY7C9117-35GC vs CY7C9101-45GMB |
L4C383GC26 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | CY7C9117-35GC vs L4C383GC26 |
L4C381GM65 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 | LOGIC Devices Inc | CY7C9117-35GC vs L4C381GM65 |
L4C381GMB45 | Bit-Slice Processor, 16-Bit, CMOS, CPGA68, CAVITY UP, CERAMIC, PGA-68 | LOGIC Devices Inc | CY7C9117-35GC vs L4C381GMB45 |