Part Details for CY62128BLL-70SIT by Cypress Semiconductor
Overview of CY62128BLL-70SIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY62128BLL-70SIT
CY62128BLL-70SIT CAD Models
CY62128BLL-70SIT Part Data Attributes
|
CY62128BLL-70SIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128BLL-70SIT
Cypress Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm |
Alternate Parts for CY62128BLL-70SIT
This table gives cross-reference parts and alternative options found for CY62128BLL-70SIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128BLL-70SIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62128BNLL-70SXIT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128BLL-70SIT vs CY62128BNLL-70SXIT |
CY62128BNLL-70SCT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY62128BLL-70SIT vs CY62128BNLL-70SCT |
CY62128BNLL-70SC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY62128BLL-70SIT vs CY62128BNLL-70SC |
M68AF127BL70MC6T | 128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, SOP-32 | STMicroelectronics | CY62128BLL-70SIT vs M68AF127BL70MC6T |
CY62128LL-70SIT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | CY62128BLL-70SIT vs CY62128LL-70SIT |
CY62128-70SCT | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY62128BLL-70SIT vs CY62128-70SCT |
CY62128LL-70SI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY62128BLL-70SIT vs CY62128LL-70SI |
M68AF127BL70MC6 | 128KX8 STANDARD SRAM, 70ns, PDSO32, PLASTIC, SO-32 | STMicroelectronics | CY62128BLL-70SIT vs M68AF127BL70MC6 |
CY62128-70SC | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | CY62128BLL-70SIT vs CY62128-70SC |
P4C1024L-70SCLF | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.445 INCH, LEAD FREE, PLASTIC, SOP-32 | Pyramid Semiconductor Corporation | CY62128BLL-70SIT vs P4C1024L-70SCLF |