Datasheets
CSC08A03102G by:

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-8

Part Details for CSC08A03102G by Vishay Intertechnologies

Overview of CSC08A03102G by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CSC08A03102G

Part # Distributor Description Stock Price Buy
Bristol Electronics   90
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 100
Buy Now

Part Details for CSC08A03102G

CSC08A03102G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CSC08A03102G Part Data Attributes:

CSC08A03102G Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CSC08A03102G Vishay Intertechnologies Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-8
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SIP-8
Reach Compliance Code compliant
Construction Rectangular
Element Power Dissipation 0.3 W
First Element Resistance 1000 Ω
JESD-609 Code e0
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 4.95 mm
Package Length 20.07 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.49 mm
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 1000 Ω
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Tolerance 2%
Working Voltage 100 V

Alternate Parts for CSC08A03102G

This table gives cross-reference parts and alternative options found for CSC08A03102G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC08A03102G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4608X-AP2-102 RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC08A03102G vs 4608X-AP2-102
Part Number Description Manufacturer Compare
CSC08A031K00GDA Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP Vishay Intertechnologies CSC08A03102G vs CSC08A031K00GDA
CSC08A031K00GPA Fixed Resistor, Isolated, Metal Glaze/thick Film, 0.3W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, CHIP Vishay Intertechnologies CSC08A03102G vs CSC08A031K00GPA
4608X-AP2-102 RESISTOR, NETWORK, FILM, ISOLATED, 1W, THROUGH HOLE MOUNT, SIP Bourns Inc CSC08A03102G vs 4608X-AP2-102
CSC08A031K00GEK RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC08A03102G vs CSC08A031K00GEK
CSC08A031K00GEJ Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7910, SIP, ROHS COMPLIANT Vishay Intertechnologies CSC08A03102G vs CSC08A031K00GEJ
CSC08A031K00GEJ RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT Vishay Dale CSC08A03102G vs CSC08A031K00GEJ
CSC08A031K00GPA RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale CSC08A03102G vs CSC08A031K00GPA
CSC08A031K00GDA RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP Vishay Dale CSC08A03102G vs CSC08A031K00GDA
4608X-102-102F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 1000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP Bourns Inc CSC08A03102G vs 4608X-102-102F

CSC08A03102G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSC08A03102G by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSC08A03102G by Vishay Intertechnologies

  • Please alert me when CSC08A03102G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CSC08A03102G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSC08A03102G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CSC08A03102G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSC08A03102G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSC08A03102G by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: