-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Priority Interrupt Controller, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3047
|
Newark | Ic Priority Interrupt Ctrl 1Ma5.5V Lcc28, No. Of Monitored Voltages:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Type:-, Ic Case/Package:Plcc, No. Of Pins:28Pins, Ic Mounting:Surface Mount, Delay Time:-, Msl:- Rohs Compliant: Yes |Renesas CS82C59AZ Min Qty: 888 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CS82C59AZ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
813 In Stock |
|
$11.8625 / $17.1800 | Buy Now |
DISTI #
CS82C59AZ
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC - Rail/Tube (Alt: CS82C59AZ) RoHS: Compliant Min Qty: 444 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 444 Factory Stock |
|
$10.2870 / $11.7450 | Buy Now |
DISTI #
968-CS82C59AZ
|
Mouser Electronics | Interface - Specialized PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM RoHS: Compliant | 765 |
|
$11.8600 / $17.1800 | Buy Now |
|
Future Electronics | 82C59A Series 5.5 V Surface Mount Specialty Interface IC - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 888 Package Multiple: 37 Container: Tube | 0Tube |
|
$11.6300 / $11.8800 | Buy Now |
|
Renesas Electronics America | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 1 Container: Tube | 813 |
|
$11.8625 / $17.1800 | Buy Now |
DISTI #
CS82C59AZ
|
TME | IC: interface, CMOS Priority Interrupt Controller, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$14.2000 / $19.9000 | RFQ |
DISTI #
CS82C59AZ
|
Avnet Silica | Interrupt Controller 5V 28-Pin PLCC (Alt: CS82C59AZ) RoHS: Compliant Min Qty: 444 Package Multiple: 444 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS82C59AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C59AZ
Renesas Electronics Corporation
CMOS Priority Interrupt Controller, PLCC, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
This table gives cross-reference parts and alternative options found for CS82C59AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C59AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C59AZ | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | CS82C59AZ vs IS82C59AZ |