Part Details for CS82C59A-12Z by Renesas Electronics Corporation
Overview of CS82C59A-12Z by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS82C59A-12Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3045
|
Newark | Ic, interrupt Controller, cmos, ldcc,28Pin Rohs Compliant: Yes |Renesas CS82C59A-12Z Min Qty: 444 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 | Buy Now |
DISTI #
CS82C59A-12Z-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
388 In Stock |
|
$17.3752 / $19.0500 | Buy Now |
DISTI #
CS82C59A-12Z
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC - Rail/Tube (Alt: CS82C59A-12Z) RoHS: Compliant Min Qty: 444 Package Multiple: 444 Lead time: 26 Weeks, 1 Days Container: Tube | 111 Factory Stock |
|
$17.6530 / $20.1550 | Buy Now |
DISTI #
968-CS82C59A-12Z
|
Mouser Electronics | Interface - Specialized W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ RoHS: Compliant | 0 |
|
$19.3700 | Order Now |
|
Future Electronics | CS82C59 Series 5 V 12.5 MHz Priority Interrupt Controller - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 444 Package Multiple: 444 Container: Tube | 0Tube |
|
$19.0000 | Buy Now |
|
Renesas Electronics America | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 1 Container: Tube | 388 |
|
$17.3752 / $19.0500 | Buy Now |
DISTI #
CS82C59A-12Z
|
Avnet Silica | Interrupt Controller 5V 28-Pin PLCC (Alt: CS82C59A-12Z) RoHS: Compliant Min Qty: 444 Package Multiple: 444 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS82C59A-12Z
CS82C59A-12Z CAD Models
CS82C59A-12Z Part Data Attributes:
|
CS82C59A-12Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C59A-12Z
Renesas Electronics Corporation
CMOS Priority Interrupt Controller, PLCC, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for CS82C59A-12Z
This table gives cross-reference parts and alternative options found for CS82C59A-12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C59A-12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS82C59AZ | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | CS82C59A-12Z vs IS82C59AZ |