Part Details for CRCW04020000Z0TDBC by Vishay Intertechnologies
Overview of CRCW04020000Z0TDBC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04020000Z0TDBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04020000Z0TDBC
|
TME | Resistor: thick film, SMD, 0402, 0Ω, 62.5mW, -55÷155°C Min Qty: 100 | 89000 |
|
$0.0007 / $0.0091 | Buy Now |
|
ComSIT USA | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402 RoHS: Compliant | Europe - 120000 |
|
RFQ |
Part Details for CRCW04020000Z0TDBC
CRCW04020000Z0TDBC CAD Models
CRCW04020000Z0TDBC Part Data Attributes
|
CRCW04020000Z0TDBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04020000Z0TDBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT: 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CRCW04020000Z0TDBC
This table gives cross-reference parts and alternative options found for CRCW04020000Z0TDBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04020000Z0TDBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0402-R-000T | Fixed Resistor, 0.125W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW04020000Z0TDBC vs HPCR0402-R-000T |
CRG0402-P-000T | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW04020000Z0TDBC vs CRG0402-P-000T |
0402WGF0000TCE | RES,SMT,THICK FILM,0402 CASE | SPC Multicomp | CRCW04020000Z0TDBC vs 0402WGF0000TCE |
RCS1005J000CS | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CRCW04020000Z0TDBC vs RCS1005J000CS |
232270519001 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04020000Z0TDBC vs 232270519001 |
0402WGJ0000TCE | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Uniohm Corp | CRCW04020000Z0TDBC vs 0402WGJ0000TCE |
RMNW10JPB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04020000Z0TDBC vs RMNW10JPB |
MP003432 | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | SPC Multicomp | CRCW04020000Z0TDBC vs MP003432 |
RC0402JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04020000Z0TDBC vs RC0402JR-130RP |
RC0402J000-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | Taitron Components Inc | CRCW04020000Z0TDBC vs RC0402J000-07-T70 |