Part Details for CR3PM-8 by Mitsubishi Electric
Overview of CR3PM-8 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR3PM-8
CR3PM-8 CAD Models
CR3PM-8 Part Data Attributes:
|
CR3PM-8
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CR3PM-8
Mitsubishi Electric
Silicon Controlled Rectifier, 4.71A I(T)RMS, 3000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TO-220F | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 70 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 3000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4.71 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for CR3PM-8
This table gives cross-reference parts and alternative options found for CR3PM-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3PM-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | CR3PM-8 vs 2N1874E3 |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-5 | Semitronics Corp | CR3PM-8 vs 2N2322 |
S6004VS2 | Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251, TO-251, 3 PIN | Littelfuse Inc | CR3PM-8 vs S6004VS2 |
CR6PM-8 | Silicon Controlled Rectifier, 9.42A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Mitsubishi Electric | CR3PM-8 vs CR6PM-8 |
TS420-700T | 4A sensitive gate SCRs | STMicroelectronics | CR3PM-8 vs TS420-700T |
S1020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | CR3PM-8 vs S1020L |
2N1775A | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | CR3PM-8 vs 2N1775A |
C106E-YC | Silicon Controlled Rectifier, 4A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-202, PLASTIC PACKAGE-3 | NEC Electronics America Inc | CR3PM-8 vs C106E-YC |
X0405ME | 4A, 600V, SCR, TO202-1, TO-202-1, 3 PIN | STMicroelectronics | CR3PM-8 vs X0405ME |
AA117 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | CR3PM-8 vs AA117 |