Part Details for CR2032 by Energizer Battery Company
Overview of CR2032 by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CR2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BATTERY,LITHIUM,COIN,3VOLT,20MM | 21 |
|
$0.3938 / $0.4475 | Buy Now |
DISTI #
BAT-CR2032/EG-B1
|
TME | Battery: lithium, 3V, CR2032,coin, 235mAh, non-rechargeable, 1pcs. Min Qty: 1 | 2353 |
|
$0.7500 / $1.0100 | Buy Now |
Part Details for CR2032
CR2032 CAD Models
CR2032 Part Data Attributes:
|
CR2032
Energizer Battery Company
Buy Now
Datasheet
|
Compare Parts:
CR2032
Energizer Battery Company
Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.24Ah
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ENERGIZER HOLDINGS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Additional Feature | CAPACITY MAX AT 2 V | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Size | 2032 | |
Battery Type | PRIMARY | |
Capacity | 0.24 Ah | |
Cross-Reference Number | ANSI-5004LC, IEC-CR2032, NEDA-5004LC | |
Cut-off Voltage | 2 V | |
Diameter | 20 mm | |
Height | 3.2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | FLAT(+), SNAP(-) | |
Voltage | 3 V | |
Weight | 3 g |
Alternate Parts for CR2032
This table gives cross-reference parts and alternative options found for CR2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2032 | Primary Battery, Lithium Manganese Dioxide, 2032, 3V, 0.21Ah, | Mitsubishi Electric | CR2032 vs CR2032 |