Datasheets
CR202551FE by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for CR202551FE by Hokuriku Electric Industry Co Ltd

Overview of CR202551FE by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR202551FE

CR202551FE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR202551FE Part Data Attributes:

CR202551FE Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
CR202551FE Hokuriku Electric Industry Co Ltd Fixed Resistor, 0.125W, 2550ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Embossed, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 2550 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CR202551FE

This table gives cross-reference parts and alternative options found for CR202551FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR202551FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR202551FVH RESISTOR, 0.125W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP Hokuriku Electric Industry Co Ltd CR202551FE vs CR202551FVH
WCR0805-2551-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors CR202551FE vs WCR0805-2551-F-P-LT
Part Number Description Manufacturer Compare
CR202551FVH RESISTOR, 0.125W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP Hokuriku Electric Industry Co Ltd CR202551FE vs CR202551FVH
WCR0805-2551-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2550ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors CR202551FE vs WCR0805-2551-F-P-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR202551FE by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR202551FE by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR202551FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR202551FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR202551FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR202551FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR202551FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR202551FE by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: