Part Details for CR161692FB by Hokuriku Electric Industry Co Ltd
Overview of CR161692FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR161692FB
CR161692FB CAD Models
CR161692FB Part Data Attributes:
|
CR161692FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR161692FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR161692FB
This table gives cross-reference parts and alternative options found for CR161692FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR161692FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-1316K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR161692FB vs RC0603FR-1316K9 |
NMCR0603FG16K9 | RES,SMT,THICK FILM,16.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CR161692FB vs NMCR0603FG16K9 |
HQ03WGF1692TCE | Fixed Resistor, 0.0625W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161692FB vs HQ03WGF1692TCE |
RC0603FR-1016K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR161692FB vs RC0603FR-1016K9 |
CHP0603K1692FG131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR161692FB vs CHP0603K1692FG131 |
RMC-061692FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | CR161692FB vs RMC-061692FR |
HQ03WGF1692T5E | Fixed Resistor, 0.0625W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR161692FB vs HQ03WGF1692T5E |
RMNW16K1692FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR161692FB vs RMNW16K1692FTP |
9C06031A1692FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR161692FB vs 9C06031A1692FKPFT |
9C06031A1692FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | CR161692FB vs 9C06031A1692FKPF3 |