Part Details for CR122081F0 by Strong Capacitor Co Ltd
Overview of CR122081F0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR122081F0
CR122081F0 CAD Models
CR122081F0 Part Data Attributes:
|
CR122081F0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR122081F0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2080ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 2080 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1210F | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |