Part Details for CR122003D0 by Strong Capacitor Co Ltd
Overview of CR122003D0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR122003D0
CR122003D0 CAD Models
CR122003D0 Part Data Attributes:
|
CR122003D0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR122003D0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1210D | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR122003D0
This table gives cross-reference parts and alternative options found for CR122003D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR122003D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC1210K204DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHC1210K204DB |
RHS1210K204DBG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHS1210K204DBG |
RHS1210K204DC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHS1210K204DC |
RHS1210K204DCL | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHS1210K204DCL |
RHS1210K2003DT | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHS1210K2003DT |
RHC1210K204DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHC1210K204DCL |
RHC1210K204DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHC1210K204DCG |
RHS1210K2003DB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHS1210K2003DB |
RHS1210K204DB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHS1210K204DB |
RHS1210K2003DCG | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | CR122003D0 vs RHS1210K2003DCG |