Part Details for CR1220.IB by The Swatch Group Ltd
Overview of CR1220.IB by The Swatch Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1220.IB
CR1220.IB CAD Models
CR1220.IB Part Data Attributes:
|
CR1220.IB
The Swatch Group Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1220.IB
The Swatch Group Ltd
Primary Battery, Lithium Manganese Dioxide, 3V, 0.038Ah,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE SWATCH GROUP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Approvals | UL | |
Battery Chemistry | LITHIUM MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.038 Ah | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3 V | |
Weight | 0.8 g |