Part Details for CPPLC5LZ-A7BP-24.5760TS by Cardinal Components
Overview of CPPLC5LZ-A7BP-24.5760TS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPPLC5LZ-A7BP-24.5760TS
CPPLC5LZ-A7BP-24.5760TS CAD Models
CPPLC5LZ-A7BP-24.5760TS Part Data Attributes
|
CPPLC5LZ-A7BP-24.5760TS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPLC5LZ-A7BP-24.5760TS
Cardinal Components
CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CPPLC5LZ-A7BP-24.5760TS
This table gives cross-reference parts and alternative options found for CPPLC5LZ-A7BP-24.5760TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPPLC5LZ-A7BP-24.5760TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99321C5A@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | CPPLC5LZ-A7BP-24.5760TS vs SM99321C5A@24.576000MHZ |
ASE-24.576MHZ-N-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | CPPLC5LZ-A7BP-24.5760TS vs ASE-24.576MHZ-N-C-T |
ASVMB-24.000MHZ-LY-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | CPPLC5LZ-A7BP-24.5760TS vs ASVMB-24.000MHZ-LY-T |
ASE-24.576MHZ-D-C-T | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | CPPLC5LZ-A7BP-24.5760TS vs ASE-24.576MHZ-D-C-T |
DSA1001DI1-024.5760VAO | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | CPPLC5LZ-A7BP-24.5760TS vs DSA1001DI1-024.5760VAO |
GXO-3301L/B24.5760MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | CPPLC5LZ-A7BP-24.5760TS vs GXO-3301L/B24.5760MHZ |
ASFLMB-24.576MHZ-LY-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | CPPLC5LZ-A7BP-24.5760TS vs ASFLMB-24.576MHZ-LY-T |
SM99321C7A@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | CPPLC5LZ-A7BP-24.5760TS vs SM99321C7A@24.576000MHZ |
SM99221C7E@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | CPPLC5LZ-A7BP-24.5760TS vs SM99221C7E@24.576000MHZ |
SM99321C2E@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | CPPLC5LZ-A7BP-24.5760TS vs SM99321C2E@24.576000MHZ |