Part Details for CMZ5952BPTIN/LEAD by Central Semiconductor Corp
Overview of CMZ5952BPTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for CMZ5952BPTIN/LEAD
CMZ5952BPTIN/LEAD CAD Models
CMZ5952BPTIN/LEAD Part Data Attributes:
|
CMZ5952BPTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5952BPTIN/LEAD
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for CMZ5952BPTIN/LEAD
This table gives cross-reference parts and alternative options found for CMZ5952BPTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5952BPTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5952BTR13PBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952BTR13PBFREE |
CMZ5952BTR13 | Zener Diode, 130V V(Z), 5%, 0.9W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952BTR13 |
CMZ5952BP | Zener Diode, 130V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952BP |
CMZ5952BPPBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952BPPBFREE |
CMZ5952BTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952BTIN/LEAD#N/A |
CMZ5952B | Zener Diode, | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952B |
CMZ5952BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952BTIN/LEAD |
CMZ5952BPBFREE#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952BPBFREE#N/A |
CMZ5952B#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952B#N/A |
CMZ5952BPBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5952BPTIN/LEAD vs CMZ5952BPBFREE |