Part Details for CMUD4448TIN/LEAD by Central Semiconductor Corp
Overview of CMUD4448TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for CMUD4448TIN/LEAD
CMUD4448TIN/LEAD CAD Models
CMUD4448TIN/LEAD Part Data Attributes:
|
CMUD4448TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMUD4448TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-01-31 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMUD4448TIN/LEAD
This table gives cross-reference parts and alternative options found for CMUD4448TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMUD4448TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WS-HE3-08 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | CMUD4448TIN/LEAD vs BAS16WS-HE3-08 |
CMUDW6001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMUD4448TIN/LEAD vs CMUDW6001TIN/LEAD |
CMHD4448PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMUD4448TIN/LEAD vs CMHD4448PBFREE |
BAS316WSRRG | Rectifier Diode, 1 Element, 0.25A, Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | CMUD4448TIN/LEAD vs BAS316WSRRG |
CMDD4448TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | CMUD4448TIN/LEAD vs CMDD4448TIN/LEAD#N/A |
CMDD6001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMUD4448TIN/LEAD vs CMDD6001TIN/LEAD |
BAS16WS-E3-08 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | CMUD4448TIN/LEAD vs BAS16WS-E3-08 |
CMDD4448TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMUD4448TIN/LEAD vs CMDD4448TIN/LEAD |
BAS16WS-HE3-18 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | CMUD4448TIN/LEAD vs BAS16WS-HE3-18 |
BAS16WS-T | Rectifier Diode, | Rectron Semiconductor | CMUD4448TIN/LEAD vs BAS16WS-T |