Part Details for CMUD4448PBFREE by Central Semiconductor Corp
Overview of CMUD4448PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for CMUD4448PBFREE
CMUD4448PBFREE CAD Models
CMUD4448PBFREE Part Data Attributes:
|
CMUD4448PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMUD4448PBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-01-31 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMUD4448PBFREE
This table gives cross-reference parts and alternative options found for CMUD4448PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMUD4448PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WS-HE3-08 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | CMUD4448PBFREE vs BAS16WS-HE3-08 |
CMUDW6001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMUD4448PBFREE vs CMUDW6001TIN/LEAD |
CMHD4448PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMUD4448PBFREE vs CMHD4448PBFREE |
BAS316WSRRG | Rectifier Diode, 1 Element, 0.25A, Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | CMUD4448PBFREE vs BAS316WSRRG |
CMDD4448TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | CMUD4448PBFREE vs CMDD4448TIN/LEAD#N/A |
CMDD6001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMUD4448PBFREE vs CMDD6001TIN/LEAD |
BAS16WS-E3-08 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | CMUD4448PBFREE vs BAS16WS-E3-08 |
CMDD4448TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMUD4448PBFREE vs CMDD4448TIN/LEAD |
BAS16WS-HE3-18 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | CMUD4448PBFREE vs BAS16WS-HE3-18 |
BAS16WS-T | Rectifier Diode, | Rectron Semiconductor | CMUD4448PBFREE vs BAS16WS-T |