Part Details for CMS10(TE12L,Q) by Toshiba America Electronic Components
Overview of CMS10(TE12L,Q) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMS10(TE12L,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Diode Schottky 40V 1A 2-Pin M-FLAT T/R | 6000 |
|
RFQ |
Part Details for CMS10(TE12L,Q)
CMS10(TE12L,Q) CAD Models
CMS10(TE12L,Q) Part Data Attributes
|
CMS10(TE12L,Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS10(TE12L,Q)
Toshiba America Electronic Components
Diode Schottky 40V 1A 2-Pin M-FLAT T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CMS10(TE12L,Q)
This table gives cross-reference parts and alternative options found for CMS10(TE12L,Q). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS10(TE12L,Q), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Microsemi Corporation | CMS10(TE12L,Q) vs LL5819 |
CRS10I40B(TE85L,QM | X35 PB-F DIODE S-FLAT MOQ=3000 P=0.7W V=30 | Toshiba America Electronic Components | CMS10(TE12L,Q) vs CRS10I40B(TE85L,QM |
AK04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), | Galaxy Microelectronics | CMS10(TE12L,Q) vs AK04 |
B5819W | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | CMS10(TE12L,Q) vs B5819W |
CPD76X-1N5819-CT | Rectifier Diode, | Central Semiconductor Corp | CMS10(TE12L,Q) vs CPD76X-1N5819-CT |
CMS10I40A(TE12L,QM | X35 PB-F DIODE M-FLAT MOQ=3000 V=40 I=1A F=60HZ | Toshiba America Electronic Components | CMS10(TE12L,Q) vs CMS10I40A(TE12L,QM |
LL5819F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CMS10(TE12L,Q) vs LL5819F1 |
CMS10I40A(TE12LQM) | Rectifier Diode | Toshiba America Electronic Components | CMS10(TE12L,Q) vs CMS10I40A(TE12LQM) |
FM5819-T | Rectifier Diode, | Rectron Semiconductor | CMS10(TE12L,Q) vs FM5819-T |
CPD76X-1N5819-WN | Rectifier Diode, | Central Semiconductor Corp | CMS10(TE12L,Q) vs CPD76X-1N5819-WN |