Part Details for CMF5015R000FHEB by Vishay Intertechnologies
Overview of CMF5015R000FHEB by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF5015R000FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P5831
|
Newark | Cmf-50 15 1% T-2 Eb E3 |Vishay CMF5015R000FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2410 / $0.3210 | Buy Now |
DISTI #
CMF5015R000FHEB
|
Avnet Americas | RES MTLFLM CMF-50 15 OHM 1% T-2 EB E3 AXL TH - Tape and Reel (Alt: CMF5015R000FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2868 | Buy Now |
DISTI #
71-CMF5015R000FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 15ohms 1% RoHS: Compliant | 3651 |
|
$0.2910 / $0.6100 | Buy Now |
DISTI #
V37:1799_10341460
|
Arrow Electronics | Res Metal Film 15 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2310 | Americas - 4000 |
|
$0.2173 / $2.4231 | Buy Now |
DISTI #
V72:2272_10341460
|
Arrow Electronics | Res Metal Film 15 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2207 Container: Cut Strips | Americas - 2 |
|
$0.2510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3230 | Buy Now |
DISTI #
66727907
|
Verical | Res Metal Film 15 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2310 | Americas - 4000 |
|
$2.4231 | Buy Now |
DISTI #
CMF5015R000FHEB
|
TTI | Metal Film Resistors - Through Hole 1/4watt 15ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3050 / $0.3240 | Buy Now |
Part Details for CMF5015R000FHEB
CMF5015R000FHEB CAD Models
CMF5015R000FHEB Part Data Attributes
|
CMF5015R000FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5015R000FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CMF5015R000FHEB
This table gives cross-reference parts and alternative options found for CMF5015R000FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5015R000FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5015R000FHEK | Fixed Resistor, Metal Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5015R000FHEB vs CMF5015R000FHEK |
CMF5015R000FHRE70 | Fixed Resistor, Metal Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5015R000FHEB vs CMF5015R000FHRE70 |