Part Details for CG2179M2-C4 by California Eastern Laboratories (CEL)
Overview of CG2179M2-C4 by California Eastern Laboratories (CEL)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CG2179M2-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2023
|
Newark | Clacg2179M2-C4 Rohs Compliant: Yes |California Eastern Labs CG2179M2-C4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CG2179M2-C4CT-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 6MINIMOLD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
127852 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
CG2179M2-C4
|
Avnet Americas | RF Switch Single SPDT 50MHz to 3000MHz 22dB 6-Pin SOT-363 Embossed T/R - Tape and Reel (Alt: CG2179M2-C4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$0.3420 | Buy Now |
DISTI #
551-CG2179M2-C4
|
Mouser Electronics | RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs RoHS: Compliant | 46226 |
|
$0.2900 / $0.8700 | Buy Now |
|
Future Electronics | 3 GHz 50 Ohm 1.8 - 5 V 802.11a/b/g/n/ac SPDT Broadband RF Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
DISTI #
SMC-CG2179M2-C4
|
Sensible Micro Corporation | 3 Ghz 50 Ohm 1.8 - 5 V 802.11A/B/G/N/Ac Spdt Broadband Rf Switch RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1744 Container: Tape & Reel | 10000 |
|
$0.1050 / $0.1173 | RFQ |
Part Details for CG2179M2-C4
CG2179M2-C4 CAD Models
CG2179M2-C4 Part Data Attributes:
|
CG2179M2-C4
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
CG2179M2-C4
California Eastern Laboratories (CEL)
Diversity Switch, 50MHz Min, 3000MHz Max, 0.65dB Insertion Loss-Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.65 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.22 |