-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4067ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4067ME4
Texas Instruments
High Speed CMOS 16-Channel Analog Multiplexer/Demultiplexer 24-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 58 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC4067ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4067ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715660653 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 | NXP Semiconductors | CD74HC4067ME4 vs 933715660653 |
74HC4067D,652 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | NXP Semiconductors | CD74HC4067ME4 vs 74HC4067D,652 |
933715660652 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | CD74HC4067ME4 vs 933715660652 |
CD74HC4067MG4 | 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HC4067ME4 vs CD74HC4067MG4 |
CD74HC4067M96E4 | 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HC4067ME4 vs CD74HC4067M96E4 |
74HC4067D | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | NXP Semiconductors | CD74HC4067ME4 vs 74HC4067D |
74HC4067D,653 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | NXP Semiconductors | CD74HC4067ME4 vs 74HC4067D,653 |
CD74HC4067M96G4 | 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD74HC4067ME4 vs CD74HC4067M96G4 |
933715660653 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | CD74HC4067ME4 vs 933715660653 |
933715660652 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 | NXP Semiconductors | CD74HC4067ME4 vs 933715660652 |