Part Details for CD74HC273EX by Harris Semiconductor
Overview of CD74HC273EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC273EX
CD74HC273EX CAD Models
CD74HC273EX Part Data Attributes
|
CD74HC273EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC273EX
Harris Semiconductor
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC273EX
This table gives cross-reference parts and alternative options found for CD74HC273EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC273EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC377F3A | High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-CDIP -55 to 125 | Texas Instruments | CD74HC273EX vs CD54HC377F3A |
5962-8780701RX | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HC273EX vs 5962-8780701RX |
SNJ54HC377J | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | CD74HC273EX vs SNJ54HC377J |
SN54HC377J | Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125 | Texas Instruments | CD74HC273EX vs SN54HC377J |
JM38510/65601BRA | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | CD74HC273EX vs JM38510/65601BRA |
SN74HC273N-00 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | CD74HC273EX vs SN74HC273N-00 |
M38510/65601BRA | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | CD74HC273EX vs M38510/65601BRA |
SNJ54HC273J | Octal D-type Flip-Flops With Clear 20-CDIP -55 to 125 | Texas Instruments | CD74HC273EX vs SNJ54HC273J |
JM38510/65601 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CD74HC273EX vs JM38510/65601 |
8409901RX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | CD74HC273EX vs 8409901RX |