Part Details for CD74HC273E by Intersil Corporation
Overview of CD74HC273E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD74HC273E
CD74HC273E CAD Models
CD74HC273E Part Data Attributes
|
CD74HC273E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC273E
Intersil Corporation
D FLIP-FLOP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC273E
This table gives cross-reference parts and alternative options found for CD74HC273E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC273E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC273AH | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HC273E vs MC74HC273AH |
SN74HC273NE4 | Octal D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | Texas Instruments | CD74HC273E vs SN74HC273NE4 |
SN74HC273N | Octal D-Type Flip-Flops With Clear 20-PDIP -40 to 85 | Texas Instruments | CD74HC273E vs SN74HC273N |
933670560652 | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, FF/Latch | NXP Semiconductors | CD74HC273E vs 933670560652 |
MC74HC273AN | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | CD74HC273E vs MC74HC273AN |
74HC273N | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20 | Nexperia | CD74HC273E vs 74HC273N |
74HC273NB | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch | NXP Semiconductors | CD74HC273E vs 74HC273NB |
CD74HC273E | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-PDIP -55 to 125 | Texas Instruments | CD74HC273E vs CD74HC273E |
M74HC273B1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | CD74HC273E vs M74HC273B1R |
MC74HC273ANG | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 | onsemi | CD74HC273E vs MC74HC273ANG |