-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5525
|
Newark | Transceiver, Octal, Tri-State, Soic-20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:Cd74Hct245, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC245M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2600 / $1.7400 | Buy Now |
DISTI #
296-9421-5-ND
|
DigiKey | IC TXRX NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1746 In Stock |
|
$0.6575 / $1.4500 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 396 |
|
$0.5044 / $1.2105 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 71 |
|
$0.4988 / $0.9975 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 8 |
|
$0.9124 / $1.1405 | Buy Now |
|
Rochester Electronics | CD74HC245 High Speed CMOS Logic Non-Inverting Octal-Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 21099 |
|
$0.5380 / $0.6329 | Buy Now |
DISTI #
CD74HC245M
|
TME | IC: digital, bus transceiver, Ch: 8, SMD, SO20, 2÷6VDC, OUT: 3-state Min Qty: 3 | 361 |
|
$0.8000 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC245M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC245M
Texas Instruments
High Speed CMOS Logic Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD74HC245M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC245M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC245ADWDR2 | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | CD74HC245M vs MC74HC245ADWDR2 |
MC74HC245ADWR2 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | CD74HC245M vs MC74HC245ADWR2 |
74HC245D | Bus Transceiver | Nexperia | CD74HC245M vs 74HC245D |
933713580652 | Bus Transceiver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HC245M vs 933713580652 |
CD74HC245ME4 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HC245M vs CD74HC245ME4 |
MC74HC245ADWR2G | Octal 3-State Non-Inverting Bus/Transceiver, SOIC-20 WB, 1000-REEL | onsemi | CD74HC245M vs MC74HC245ADWR2G |
74HC245D/T3 | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | CD74HC245M vs 74HC245D/T3 |
HD74HC245RP | Octal Bus Transceivers (with 3-state outputs), , / | Renesas Electronics Corporation | CD74HC245M vs HD74HC245RP |
SN74HC245DWR-00 | HC/UH SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | CD74HC245M vs SN74HC245DWR-00 |
SN74HC245DWG4 | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC245M vs SN74HC245DWG4 |