Part Details for CD54HCT4067F3A by Harris Semiconductor
Overview of CD54HCT4067F3A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CD54HCT4067F3A
CD54HCT4067F3A CAD Models
CD54HCT4067F3A Part Data Attributes
|
CD54HCT4067F3A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HCT4067F3A
Harris Semiconductor
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD54HCT4067F3A
This table gives cross-reference parts and alternative options found for CD54HCT4067F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT4067F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT4067EN | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP24 | Rochester Electronics LLC | CD54HCT4067F3A vs CD74HCT4067EN |
CD74HCT4067EN | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP24 | Harris Semiconductor | CD54HCT4067F3A vs CD74HCT4067EN |
CD54HCT4067F3A | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP24 | Intersil Corporation | CD54HCT4067F3A vs CD54HCT4067F3A |