Part Details for CD54HC04F/3A by Intersil Corporation
Overview of CD54HC04F/3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC04F/3A
CD54HC04F/3A CAD Models
CD54HC04F/3A Part Data Attributes
|
CD54HC04F/3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC04F/3A
Intersil Corporation
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC04F/3A
This table gives cross-reference parts and alternative options found for CD54HC04F/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC04F/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC04AN | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD54HC04F/3A vs MC74HC04AN |
MC74HC14AN | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD54HC04F/3A vs MC74HC14AN |
HD74HC04P | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, DP-14 | Hitachi Ltd | CD54HC04F/3A vs HD74HC04P |
TC74HC04APF | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | CD54HC04F/3A vs TC74HC04APF |
GD74HC04 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, DIP-14 | SK Hynix Inc | CD54HC04F/3A vs GD74HC04 |