Part Details for CD4013BCM_NL by Fairchild Semiconductor Corporation
Overview of CD4013BCM_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4013BCM_NL
CD4013BCM_NL CAD Models
CD4013BCM_NL Part Data Attributes:
|
CD4013BCM_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4013BCM_NL
Fairchild Semiconductor Corporation
D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2500000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 7.6 MHz |
Alternate Parts for CD4013BCM_NL
This table gives cross-reference parts and alternative options found for CD4013BCM_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4013BCM_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4013BT,653 | HEF4013B - Dual D-type flip-flop@en-us SOIC 14-Pin | Nexperia | CD4013BCM_NL vs HEF4013BT,653 |
HEC4013BT | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO14 | Nexperia | CD4013BCM_NL vs HEC4013BT |
HEF4013BT,652 | HEF4013B - Dual D-type flip-flop@en-us SOIC 14-Pin | Nexperia | CD4013BCM_NL vs HEF4013BT,652 |
HEF4013BT,652 | HEF4013B - Dual D-type flip-flop SOIC 14-Pin | NXP Semiconductors | CD4013BCM_NL vs HEF4013BT,652 |
933372660652 | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOT-108, SO-14, FF/Latch | NXP Semiconductors | CD4013BCM_NL vs 933372660652 |
933372660652 | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO14 | Nexperia | CD4013BCM_NL vs 933372660652 |
HEC4013BT,118 | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOT-108, SO-14, FF/Latch | NXP Semiconductors | CD4013BCM_NL vs HEC4013BT,118 |
DV4013BD | D Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, PLASTIC, SO-14 | avg Semiconductors | CD4013BCM_NL vs DV4013BD |
935229880112 | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOT-108, SO-14, FF/Latch | NXP Semiconductors | CD4013BCM_NL vs 935229880112 |
HEF4013BT/T3 | IC 4000/14000/40000 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOT-108, SO-14, FF/Latch | NXP Semiconductors | CD4013BCM_NL vs HEF4013BT/T3 |