Part Details for CCS-TO-1818 by SPC Multicomp
Overview of CCS-TO-1818 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS-TO-1818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2258
|
Newark | Terminal, Butt Splice, Crimp, Insulator Colour:-, Product Range:Ccs-To Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Uninsulated, Connector Type:Butt Splice, Diameter:0.07" Rohs Compliant: Yes |Multicomp CCS-TO-1818 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2071 |
|
$0.2500 / $0.3470 | Buy Now |
Part Details for CCS-TO-1818
CCS-TO-1818 CAD Models
CCS-TO-1818 Part Data Attributes:
|
CCS-TO-1818
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CCS-TO-1818
SPC Multicomp
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for CCS-TO-1818
This table gives cross-reference parts and alternative options found for CCS-TO-1818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCS-TO-1818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5005 | 1.42mm2 | TE Connectivity | CCS-TO-1818 vs 5005 |